Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06CB107KSTR | |
|---|---|
DigiKey Part Number | 718-CWR06CB107KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06CB107KSTR |
Description | CWR06CB107KSTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate S (0.001%) |
Voltage - Rated 4 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06CB107KS | Vishay Sprague | 0 | 718-CWR06CB107KS-ND | 19,63920 € | Parametric Equivalent |
| CWR06CB107KSA | Vishay Sprague | 0 | 718-CWR06CB107KSA-ND | 20,43440 € | Parametric Equivalent |
| CWR06CB107KSB | Vishay Sprague | 0 | 718-CWR06CB107KSB-ND | 22,03860 € | Parametric Equivalent |
| CWR06CB107KSC | Vishay Sprague | 0 | 718-CWR06CB107KSC-ND | 22,41960 € | Parametric Equivalent |
| CWR06CB107KSHR | Vishay Sprague | 0 | 718-CWR06CB107KSHRTR-ND | 15,99813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 15,48747 € | 9.292,48 € |
| Unit Price without VAT: | 15,48747 € |
|---|---|
| Unit Price with VAT: | 18,43009 € |

