94SVPD106X0025C6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2.382
Unit Price: 0,84000 €
Datasheet
94SVPD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVPD106X0025C6

DigiKey Part Number
718-1875-2-ND - Tape & Reel (TR)
718-1875-1-ND - Cut Tape (CT)
718-1875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
94SVPD106X0025C6
Description
CAP ALUM POLY 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
94SVPD106X0025C6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
65mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
23.7 mA @ 120 Hz
Ripple Current @ High Frequency
474 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes