Direct
Upgrade

695D106X0025F2T | |
|---|---|
DigiKey Part Number | 695D106X0025F2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D106X0025F2T |
Description | CAP TANT 10UF 20% 25V 2414 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2414 (6034 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 695D106X0025F2T Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2414 (6034 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.135" W (6.00mm x 3.43mm) |
Capacitance | Height - Seated (Max) 0.085" (2.16mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 695D106X0025F4T | Vishay Sprague | 0 | 695D106X0025F4T-ND | 3,14123 € | Direct |
| 695D106X9025F2T | Vishay Sprague | 0 | 695D106X9025F2T-ND | 1,38738 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38738 € | 1.387,38 € |
| Unit Price without VAT: | 1,38738 € |
|---|---|
| Unit Price with VAT: | 1,65098 € |


