Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

678D227M020CD3D | |
|---|---|
DigiKey Part Number | 678D227M020CD3D-ND |
Manufacturer | |
Manufacturer Product Number | 678D227M020CD3D |
Description | CAP ALUM 220UF 20% 20V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 20 V Aluminum Electrolytic Capacitors Radial, Can 380mOhm @ 20Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 380mOhm @ 20Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 287 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 148 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,46861 € | 1.248,70 € |
| Unit Price without VAT: | 3,46861 € |
|---|---|
| Unit Price with VAT: | 4,12765 € |



