
672DX128U6R3DM3J | |
|---|---|
DigiKey Part Number | 672DX128U6R3DM3J-ND |
Manufacturer | |
Manufacturer Product Number | 672DX128U6R3DM3J |
Description | CAP ALUM 1200UF 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 4,32572 € | 1.232,83 € |
| Unit Price without VAT: | 4,32572 € |
|---|---|
| Unit Price with VAT: | 5,14761 € |

