
672D337F040ET5D | |
|---|---|
DigiKey Part Number | 672D337F040ET5D-ND |
Manufacturer | |
Manufacturer Product Number | 672D337F040ET5D |
Description | CAP ALUM 330UF 40V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 320mOhm @ 120Hz |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.575 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance -10%, +50% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.417" (36.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 120Hz | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 5,34691 € | 1.229,79 € |
| Unit Price without VAT: | 5,34691 € |
|---|---|
| Unit Price with VAT: | 6,36282 € |

