672D336F100DM5D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,26666 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,74612 €
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2.55Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D336F100DM5D

DigiKey Part Number
672D336F100DM5D-ND
Manufacturer
Manufacturer Product Number
672D336F100DM5D
Description
CAP ALUM 33UF 100V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2.55Ohm @ 120Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
396 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
720 mA @ 100 kHz
Part Status
Active
Impedance
390 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
-10%, +50%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.161" (29.50mm)
ESR (Equivalent Series Resistance)
2.55Ohm @ 120Hz
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
672D336F100DM4DVishay Sprague0672D336F100DM4D-ND4,26666 €Parametric Equivalent
672D336F100DM5JVishay Sprague0672D336F100DM5J-ND4,74612 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2614,68885 €1.223,79 €
Manufacturers Standard Package
Unit Price without VAT:4,68885 €
Unit Price with VAT:5,57973 €