150 µF 15 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D157H015CG5C

DigiKey Part Number
672D157H015CG5C-ND
Manufacturer
Manufacturer Product Number
672D157H015CG5C
Description
CAP ALUM 150UF 15V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 15 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Lead Spacing
0.197" (5.00mm)
Packaging
Bulk
Size / Dimension
0.394" Dia (10.00mm)
Part Status
Active
Height - Seated (Max)
0.906" (23.00mm)
Capacitance
Mounting Type
Voltage - Rated
15 V
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3503,54254 €1.239,89 €
Manufacturers Standard Package
Unit Price without VAT:3,54254 €
Unit Price with VAT:4,21562 €