
604D752F7R5HT7 | |
|---|---|
DigiKey Part Number | 604D752F7R5HT7-ND |
Manufacturer | |
Manufacturer Product Number | 604D752F7R5HT7 |
Description | CAP ALUM 7500UF 7.5V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 7.5 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.875" Dia x 3.125" L (22.22mm x 79.38mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can - 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 85,23400 € | 1.704,68 € |
| Unit Price without VAT: | 85,23400 € |
|---|---|
| Unit Price with VAT: | 101,42846 € |

