
604D292G040JS7 | |
|---|---|
DigiKey Part Number | 604D292G040JS7-ND |
Manufacturer | |
Manufacturer Product Number | 604D292G040JS7 |
Description | CAP ALUM 2900UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2900 µF 40 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 1.000" Dia x 3.125" L (25.40mm x 79.38mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can - 4 Leads |
Voltage - Rated 40 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 93,93400 € | 1.878,68 € |
| Unit Price without VAT: | 93,93400 € |
|---|---|
| Unit Price with VAT: | 111,78146 € |

