4700 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 33mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601D478F050JS1

DigiKey Part Number
601D478F050JS1-ND
Manufacturer
Manufacturer Product Number
601D478F050JS1
Description
CAP ALUM 4700UF 50V AXIAL TH
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 33mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
33mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.47 A @ 120 Hz
Ripple Current @ High Frequency
7.441 A @ 1 kHz
Lead Spacing
-
Size / Dimension
1.000" Dia x 3.125" L (25.40mm x 79.38mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.