
601D109F025JS3 | |
|---|---|
DigiKey Part Number | 601D109F025JS3-ND |
Manufacturer | |
Manufacturer Product Number | 601D109F025JS3 |
Description | CAP ALUM 10000UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 27mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.223 A @ 1 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.000" Dia x 3.125" L (25.40mm x 79.38mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |

