
600D158F010DX4 | |
|---|---|
DigiKey Part Number | 600D158F010DX4-ND |
Manufacturer | |
Manufacturer Product Number | 600D158F010DX4 |
Description | CAP ALUM 1500UF 10V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 230mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 120Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 664 mA @ 120 Hz | |
Ripple Current @ High Frequency | 717.1 mA @ 1 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 2.687" L (9.53mm x 66.26mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 16,61350 € | 1.329,08 € |
| Unit Price without VAT: | 16,61350 € |
|---|---|
| Unit Price with VAT: | 19,77007 € |

