5GAD47 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.679
Unit Price: 0,34000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12427 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07700 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12427 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07599 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07700 €
Datasheet
Image for 5GAD47 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5GAD47

DigiKey Part Number
5GAD47-ND
Manufacturer
Manufacturer Product Number
5GAD47
Description
CAP CER 4700PF 1KV Z5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.290" Dia (7.37mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,20096 €200,96 €
Manufacturers Standard Package
Unit Price without VAT:0,20096 €
Unit Price with VAT:0,23914 €