
597D477X9010E2T | |
---|---|
DigiKey Part Number | 718-1399-2-ND - Tape & Reel (TR) 718-1399-1-ND - Cut Tape (CT) 718-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D477X9010E2T |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D477X9010E2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,94000 € | 9,94 € |
10 | 7,63100 € | 76,31 € |
50 | 6,70680 € | 335,34 € |
100 | 6,53590 € | 653,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 6,05500 € | 3.027,50 € |
1.000 | 5,90185 € | 5.901,85 € |
Unit Price without VAT: | 9,94000 € |
---|---|
Unit Price with VAT: | 11,82860 € |