
597D227X9016E2T | |
---|---|
DigiKey Part Number | 718-1394-2-ND - Tape & Reel (TR) 718-1394-1-ND - Cut Tape (CT) 718-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D227X9016E2T |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D227X9016E2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,24000 € | 7,24 € |
10 | 5,43300 € | 54,33 € |
50 | 4,71400 € | 235,70 € |
100 | 4,49120 € | 449,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,19628 € | 2.098,14 € |
1.000 | 4,07705 € | 4.077,05 € |
1.500 | 4,01733 € | 6.026,00 € |
Unit Price without VAT: | 7,24000 € |
---|---|
Unit Price with VAT: | 8,61560 € |