595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D686X06R3B2T

DigiKey Part Number
595D686X06R3B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D686X06R3B2T
Description
CAP TANT 68UF 20% 6.3V 1611
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D686X06R3B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
550mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,76218 €1.524,36 €
Manufacturers Standard Package
Unit Price without VAT:0,76218 €
Unit Price with VAT:0,90699 €