595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D686X0010C2T

DigiKey Part Number
718-595D686X0010C2TTR-ND - Tape & Reel (TR)
718-595D686X0010C2TCT-ND - Cut Tape (CT)
718-595D686X0010C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D686X0010C2T
Description
CAP TANT 68UF 20% 10V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 240mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D686X0010C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
240mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,68800 €16,88 €
501,39160 €69,58 €
1001,29980 €129,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,16744 €583,72 €
1.0001,11839 €1.118,39 €
1.5001,09383 €1.640,75 €
2.5001,06660 €2.666,50 €
3.5001,05067 €3.677,34 €
5.0001,03536 €5.176,80 €
6.0001,02810 €6.168,60 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €