
595D685X96R3T4T | |
---|---|
DigiKey Part Number | 718-595D685X96R3T4TTR-ND - Tape & Reel (TR) 718-595D685X96R3T4TCT-ND - Cut Tape (CT) 718-595D685X96R3T4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D685X96R3T4T |
Description | CAP TANT 6.8UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) 8.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X96R3T4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.043" W (2.20mm x 1.10mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,34000 € | 5,34 € |
10 | 3,92400 € | 39,24 € |
50 | 3,35920 € | 167,96 € |
100 | 3,18440 € | 318,44 € |
500 | 3,04484 € | 1.522,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,48762 € | 6.219,05 € |
Unit Price without VAT: | 5,34000 € |
---|---|
Unit Price with VAT: | 6,35460 € |