
595D476X9020D2T | |
---|---|
DigiKey Part Number | 718-595D476X9020D2TTR-ND - Tape & Reel (TR) 718-595D476X9020D2TCT-ND - Cut Tape (CT) 718-595D476X9020D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D476X9020D2T |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X9020D2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 190mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,13000 € | 4,13 € |
10 | 2,97800 € | 29,78 € |
50 | 2,51940 € | 125,97 € |
100 | 2,37750 € | 237,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,18008 € | 1.090,04 € |
1.000 | 2,10418 € | 2.104,18 € |
1.500 | 2,06615 € | 3.099,22 € |
2.500 | 2,02400 € | 5.060,00 € |
3.500 | 1,99935 € | 6.997,72 € |
Unit Price without VAT: | 4,13000 € |
---|---|
Unit Price with VAT: | 4,91470 € |