
595D476X9016C2T | |
---|---|
DigiKey Part Number | 718-595D476X9016C2TTR-ND - Tape & Reel (TR) 718-595D476X9016C2TCT-ND - Cut Tape (CT) 718-595D476X9016C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D476X9016C2T |
Description | CAP TANT 47UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X9016C2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 280mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,51000 € | 2,51 € |
10 | 1,74600 € | 17,46 € |
50 | 1,44100 € | 72,05 € |
100 | 1,34670 € | 134,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,21118 € | 605,59 € |
1.000 | 1,16087 € | 1.160,87 € |
1.500 | 1,13565 € | 1.703,48 € |
2.500 | 1,10771 € | 2.769,28 € |
3.500 | 1,09137 € | 3.819,79 € |
5.000 | 1,07565 € | 5.378,25 € |
6.000 | 1,06820 € | 6.409,20 € |
Unit Price without VAT: | 2,51000 € |
---|---|
Unit Price with VAT: | 2,98690 € |