595D227X9010R2T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,61580 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,27363 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 5,43670 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,03787 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,76627 €
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D227X9010R2T

DigiKey Part Number
718-595D227X9010R2TTR-ND - Tape & Reel (TR)
718-595D227X9010R2TCT-ND - Cut Tape (CT)
718-595D227X9010R2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D227X9010R2T
Description
CAP TANT 220UF 10% 10V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D227X9010R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,93000 €5,93 €
104,38600 €43,86 €
503,77200 €188,60 €
1003,58220 €358,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,83073 €1.698,44 €
Manufacturers Standard Package
Unit Price without VAT:5,93000 €
Unit Price with VAT:7,05670 €