595D157X0016R2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 88
Unit Price: 6,32000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,76627 €
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D157X0016R2T

DigiKey Part Number
595D157X0016R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D157X0016R2T
Description
CAP TANT 150UF 20% 16V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D157X0016R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,55535 €2.133,21 €
Manufacturers Standard Package
Unit Price without VAT:3,55535 €
Unit Price with VAT:4,23087 €