
595D107X9010B2T | |
---|---|
DigiKey Part Number | 718-1864-2-ND - Tape & Reel (TR) 718-1864-1-ND - Cut Tape (CT) 718-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X9010B2T |
Description | CAP TANT 100UF 10% 10V 1611 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X9010B2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,92000 € | 1,92 € |
10 | 1,31100 € | 13,11 € |
50 | 1,06720 € | 53,36 € |
100 | 0,99200 € | 99,20 € |
500 | 0,86470 € | 432,35 € |
1.000 | 0,82528 € | 825,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,80868 € | 1.617,36 € |
4.000 | 0,78141 € | 3.125,64 € |
6.000 | 0,76775 € | 4.606,50 € |
10.000 | 0,75261 € | 7.526,10 € |
Unit Price without VAT: | 1,92000 € |
---|---|
Unit Price with VAT: | 2,28480 € |