595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D107X06R3C2T

DigiKey Part Number
718-595D107X06R3C2TTR-ND - Tape & Reel (TR)
718-595D107X06R3C2TCT-ND - Cut Tape (CT)
718-595D107X06R3C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D107X06R3C2T
Description
CAP TANT 100UF 20% 6.3V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D107X06R3C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,78200 €17,82 €
501,47180 €73,59 €
1001,37620 €137,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,23864 €619,32 €
1.0001,18751 €1.187,51 €
1.5001,16191 €1.742,87 €
2.5001,13352 €2.833,80 €
3.5001,11692 €3.909,22 €
5.0001,10095 €5.504,75 €
6.0001,09337 €6.560,22 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €