
595D106X9035D2T | |
---|---|
DigiKey Part Number | 718-595D106X9035D2TTR-ND - Tape & Reel (TR) 718-595D106X9035D2TCT-ND - Cut Tape (CT) 718-595D106X9035D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9035D2T |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9035D2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 430mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,26000 € | 4,26 € |
10 | 3,08400 € | 30,84 € |
50 | 2,61240 € | 130,62 € |
100 | 2,46670 € | 246,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,26448 € | 1.132,24 € |
1.000 | 2,18656 € | 2.186,56 € |
1.500 | 2,14751 € | 3.221,26 € |
2.500 | 2,10424 € | 5.260,60 € |
3.500 | 2,07893 € | 7.276,26 € |
Unit Price without VAT: | 4,26000 € |
---|---|
Unit Price with VAT: | 5,06940 € |