
595D105X9035A2T | |
---|---|
DigiKey Part Number | 718-595D105X9035A2TTR-ND - Tape & Reel (TR) 718-595D105X9035A2TCT-ND - Cut Tape (CT) 718-595D105X9035A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D105X9035A2T |
Description | CAP TANT 1UF 10% 35V 1507 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 4.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D105X9035A2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,14300 € | 11,43 € |
50 | 0,92460 € | 46,23 € |
100 | 0,85700 € | 85,70 € |
500 | 0,74270 € | 371,35 € |
1.000 | 0,70733 € | 707,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,69177 € | 1.383,54 € |
4.000 | 0,66731 € | 2.669,24 € |
6.000 | 0,65505 € | 3.930,30 € |
10.000 | 0,64146 € | 6.414,60 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,02300 € |