
594D687X9010R2T035 | |
---|---|
DigiKey Part Number | 594D687X9010R2T035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D687X9010R2T035 |
Description | CAP TANT 680UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D687X9010R2T035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 4,49798 € | 2.698,79 € |
Unit Price without VAT: | 4,49798 € |
---|---|
Unit Price with VAT: | 5,35260 € |