
594D476X9016C2T | |
---|---|
DigiKey Part Number | 718-2284-2-ND - Tape & Reel (TR) 718-2284-1-ND - Cut Tape (CT) 718-2284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X9016C2T |
Description | CAP TANT 47UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X9016C2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,40000 € | 2,40 € |
10 | 1,66600 € | 16,66 € |
50 | 1,37180 € | 68,59 € |
100 | 1,28100 € | 128,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,14990 € | 574,95 € |
1.000 | 1,10138 € | 1.101,38 € |
1.500 | 1,07708 € | 1.615,62 € |
2.500 | 1,05014 € | 2.625,35 € |
3.500 | 1,03439 € | 3.620,36 € |
5.000 | 1,01923 € | 5.096,15 € |
6.000 | 1,01205 € | 6.072,30 € |
Unit Price without VAT: | 2,40000 € |
---|---|
Unit Price with VAT: | 2,85600 € |