
594D336X0025D2T | |
---|---|
DigiKey Part Number | 718-594D336X0025D2TTR-ND - Tape & Reel (TR) 718-594D336X0025D2TCT-ND - Cut Tape (CT) 718-594D336X0025D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D336X0025D2T |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D336X0025D2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 130mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,88000 € | 3,88 € |
10 | 2,78200 € | 27,82 € |
50 | 2,34600 € | 117,30 € |
100 | 2,21120 € | 221,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,02286 € | 1.011,43 € |
1.000 | 1,95082 € | 1.950,82 € |
1.500 | 1,91472 € | 2.872,08 € |
2.500 | 1,87470 € | 4.686,75 € |
3.500 | 1,85129 € | 6.479,52 € |
Unit Price without VAT: | 3,88000 € |
---|---|
Unit Price with VAT: | 4,61720 € |