594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D227X96R3C2T

DigiKey Part Number
718-2281-2-ND - Tape & Reel (TR)
718-2281-1-ND - Cut Tape (CT)
718-2281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D227X96R3C2T
Description
CAP TANT 220UF 10% 6.3V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D227X96R3C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,80000 €2,80 €
101,95700 €19,57 €
501,62420 €81,21 €
1001,52120 €152,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,37410 €687,05 €
1.0001,31912 €1.319,12 €
1.5001,29157 €1.937,36 €
2.5001,26103 €3.152,58 €
3.5001,24317 €4.351,10 €
5.0001,22599 €6.129,95 €
6.0001,21785 €7.307,10 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €