594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D227X0016R2T

DigiKey Part Number
718-1604-2-ND - Tape & Reel (TR)
718-1604-1-ND - Cut Tape (CT)
718-1604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D227X0016R2T
Description
CAP TANT 220UF 20% 16V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D227X0016R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,91000 €6,91 €
105,16700 €51,67 €
504,47360 €223,68 €
1004,25900 €425,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,42048 €2.052,29 €
Manufacturers Standard Package
Unit Price without VAT:6,91000 €
Unit Price with VAT:8,22290 €