
594D157X9010C2T | |
---|---|
DigiKey Part Number | 718-594D157X9010C2TTR-ND - Tape & Reel (TR) 718-594D157X9010C2TCT-ND - Cut Tape (CT) 718-594D157X9010C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D157X9010C2T |
Description | CAP TANT 150UF 10% 10V 2812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D157X9010C2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,80000 € | 2,80 € |
10 | 1,95700 € | 19,57 € |
50 | 1,62420 € | 81,21 € |
100 | 1,52120 € | 152,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,37410 € | 687,05 € |
1.000 | 1,31912 € | 1.319,12 € |
1.500 | 1,29157 € | 1.937,36 € |
2.500 | 1,26103 € | 3.152,58 € |
3.500 | 1,24317 € | 4.351,10 € |
5.000 | 1,22599 € | 6.129,95 € |
6.000 | 1,21785 € | 7.307,10 € |
Unit Price without VAT: | 2,80000 € |
---|---|
Unit Price with VAT: | 3,33200 € |