
594D107X9016D2T | |
---|---|
DigiKey Part Number | 718-1001-2-ND - Tape & Reel (TR) 718-1001-1-ND - Cut Tape (CT) 718-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X9016D2T |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X9016D2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,64000 € | 3,64 € |
10 | 2,59800 € | 25,98 € |
50 | 2,18480 € | 109,24 € |
100 | 2,05680 € | 205,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,87716 € | 938,58 € |
1.000 | 1,80877 € | 1.808,77 € |
1.500 | 1,77450 € | 2.661,75 € |
2.500 | 1,73651 € | 4.341,27 € |
3.500 | 1,71430 € | 6.000,05 € |
5.000 | 1,69293 € | 8.464,65 € |
Unit Price without VAT: | 3,64000 € |
---|---|
Unit Price with VAT: | 4,33160 € |