


593D476X9020E2TE3 | |
---|---|
DigiKey Part Number | 718-1039-2-ND - Tape & Reel (TR) 718-1039-1-ND - Cut Tape (CT) 718-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D476X9020E2TE3 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X9020E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,41000 € | 1,41 € |
10 | 0,93800 € | 9,38 € |
50 | 0,75080 € | 37,54 € |
100 | 0,69300 € | 69,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,61858 € | 247,43 € |
800 | 0,58578 € | 468,62 € |
1.200 | 0,56935 € | 683,22 € |
2.000 | 0,55115 € | 1.102,30 € |
2.800 | 0,54051 € | 1.513,43 € |
4.000 | 0,53027 € | 2.121,08 € |
4.800 | 0,52541 € | 2.521,97 € |
9.600 | 0,50907 € | 4.887,07 € |
10.000 | 0,50821 € | 5.082,10 € |
Unit Price without VAT: | 1,41000 € |
---|---|
Unit Price with VAT: | 1,67790 € |