
593D476X9020D2TE3 | |
---|---|
DigiKey Part Number | 718-593D476X9020D2TE3TR-ND - Tape & Reel (TR) 718-593D476X9020D2TE3CT-ND - Cut Tape (CT) 718-593D476X9020D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D476X9020D2TE3 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X9020D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,58400 € | 5,84 € |
50 | 0,45660 € | 22,83 € |
100 | 0,41710 € | 41,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,35762 € | 178,81 € |
1.000 | 0,33662 € | 336,62 € |
1.500 | 0,32611 € | 489,17 € |
2.500 | 0,31446 € | 786,15 € |
3.500 | 0,30765 € | 1.076,77 € |
5.000 | 0,30110 € | 1.505,50 € |
6.000 | 0,29799 € | 1.787,94 € |
12.000 | 0,28754 € | 3.450,48 € |
12.500 | 0,28699 € | 3.587,38 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |