
593D476X9010B2TE3 | |
---|---|
DigiKey Part Number | 718-593D476X9010B2TE3TR-ND - Tape & Reel (TR) 718-593D476X9010B2TE3CT-ND - Cut Tape (CT) 718-593D476X9010B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D476X9010B2TE3 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X9010B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,44900 € | 4,49 € |
50 | 0,34640 € | 17,32 € |
100 | 0,31460 € | 31,46 € |
500 | 0,26096 € | 130,48 € |
1.000 | 0,24440 € | 244,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,23538 € | 470,76 € |
4.000 | 0,22393 € | 895,72 € |
6.000 | 0,21819 € | 1.309,14 € |
10.000 | 0,21184 € | 2.118,40 € |
14.000 | 0,20812 € | 2.913,68 € |
20.000 | 0,20455 € | 4.091,00 € |
24.000 | 0,20285 € | 4.868,40 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |