
593D475X9025B2TE3 | |
---|---|
DigiKey Part Number | 718-593D475X9025B2TE3TR-ND - Tape & Reel (TR) 718-593D475X9025B2TE3CT-ND - Cut Tape (CT) 718-593D475X9025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D475X9025B2TE3 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D475X9025B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,47900 € | 4,79 € |
50 | 0,37040 € | 18,52 € |
100 | 0,33700 € | 33,70 € |
500 | 0,28050 € | 140,25 € |
1.000 | 0,26302 € | 263,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,25362 € | 507,24 € |
4.000 | 0,24154 € | 966,16 € |
6.000 | 0,23549 € | 1.412,94 € |
10.000 | 0,22879 € | 2.287,90 € |
14.000 | 0,22487 € | 3.148,18 € |
20.000 | 0,22110 € | 4.422,00 € |
24.000 | 0,21931 € | 5.263,44 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |