Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D337X06R3E2TE3

DigiKey Part Number
718-593D337X06R3E2TE3TR-ND - Tape & Reel (TR)
718-593D337X06R3E2TE3CT-ND - Cut Tape (CT)
718-593D337X06R3E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D337X06R3E2TE3
Description
CAP TANT 330UF 20% 6.3V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D337X06R3E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,85400 €8,54 €
500,68040 €34,02 €
1000,62680 €62,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,55728 €222,91 €
8000,52681 €421,45 €
1.2000,51156 €613,87 €
2.0000,49465 €989,30 €
2.8000,48476 €1.357,33 €
4.0000,47525 €1.901,00 €
4.8000,47074 €2.259,55 €
9.6000,45556 €4.373,38 €
10.0000,45475 €4.547,50 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €