
593D336X0025E2TE3 | |
---|---|
DigiKey Part Number | 718-1036-2-ND - Tape & Reel (TR) 718-1036-1-ND - Cut Tape (CT) 718-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X0025E2TE3 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D336X0025E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 0,89000 € | 8,90 € |
50 | 0,71120 € | 35,56 € |
100 | 0,65580 € | 65,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,58415 € | 233,66 € |
800 | 0,55270 € | 442,16 € |
1.200 | 0,53694 € | 644,33 € |
2.000 | 0,51948 € | 1.038,96 € |
2.800 | 0,50926 € | 1.425,93 € |
4.000 | 0,49944 € | 1.997,76 € |
4.800 | 0,49479 € | 2.374,99 € |
9.600 | 0,47911 € | 4.599,46 € |
10.000 | 0,47827 € | 4.782,70 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |