


593D226X96R3B2TE3 | |
---|---|
DigiKey Part Number | 718-593D226X96R3B2TE3TR-ND - Tape & Reel (TR) 718-593D226X96R3B2TE3CT-ND - Cut Tape (CT) 718-593D226X96R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X96R3B2TE3 |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X96R3B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,41300 € | 4,13 € |
50 | 0,31680 € | 15,84 € |
100 | 0,28730 € | 28,73 € |
500 | 0,23734 € | 118,67 € |
1.000 | 0,22189 € | 221,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21337 € | 426,74 € |
4.000 | 0,20270 € | 810,80 € |
6.000 | 0,19735 € | 1.184,10 € |
10.000 | 0,19143 € | 1.914,30 € |
14.000 | 0,18796 € | 2.631,44 € |
20.000 | 0,18463 € | 3.692,60 € |
24.000 | 0,18305 € | 4.393,20 € |
48.000 | 0,17773 € | 8.531,04 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,78540 € |