
593D226X9035E2WE3 | |
---|---|
DigiKey Part Number | 718-593D226X9035E2WE3TR-ND - Tape & Reel (TR) 718-593D226X9035E2WE3CT-ND - Cut Tape (CT) 718-593D226X9035E2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X9035E2WE3 |
Description | 593D226X9035E2WE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,76300 € | 7,63 € |
50 | 0,60420 € | 30,21 € |
100 | 0,55530 € | 55,53 € |
500 | 0,47264 € | 236,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,44295 € | 664,43 € |
3.000 | 0,42379 € | 1.271,37 € |
4.500 | 0,41420 € | 1.863,90 € |
7.500 | 0,40355 € | 3.026,62 € |
10.500 | 0,39733 € | 4.171,97 € |
15.000 | 0,39135 € | 5.870,25 € |
18.000 | 0,38851 € | 6.993,18 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |