
593D226X9035D2TE3 | |
---|---|
DigiKey Part Number | 718-1930-2-ND - Tape & Reel (TR) 718-1930-1-ND - Cut Tape (CT) 718-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X9035D2TE3 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X9035D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,15000 € | 1,15 € |
10 | 0,75400 € | 7,54 € |
50 | 0,59680 € | 29,84 € |
100 | 0,54830 € | 54,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,47580 € | 237,90 € |
1.000 | 0,44997 € | 449,97 € |
1.500 | 0,43703 € | 655,54 € |
2.500 | 0,42269 € | 1.056,73 € |
3.500 | 0,41431 € | 1.450,09 € |
5.000 | 0,40624 € | 2.031,20 € |
6.000 | 0,40242 € | 2.414,52 € |
12.000 | 0,38955 € | 4.674,60 € |
12.500 | 0,38887 € | 4.860,88 € |
Unit Price without VAT: | 1,15000 € |
---|---|
Unit Price with VAT: | 1,36850 € |