TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR3B(1411)
6032-28 (EIA)

593D226X9016B2TE3

DigiKey Part Number
718-593D226X9016B2TE3TR-ND - Tape & Reel (TR)
718-593D226X9016B2TE3CT-ND - Cut Tape (CT)
718-593D226X9016B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D226X9016B2TE3
Description
CAP TANT 22UF 10% 16V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D226X9016B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47900 €4,79 €
500,37040 €18,52 €
1000,33700 €33,70 €
5000,28050 €140,25 €
1.0000,26302 €263,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25362 €507,24 €
4.0000,24154 €966,16 €
6.0000,23549 €1.412,94 €
10.0000,22879 €2.287,90 €
14.0000,22487 €3.148,18 €
20.0000,22110 €4.422,00 €
24.0000,21931 €5.263,44 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €