TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR3B(1411)
6032-28 (EIA)

593D225X9025B2TE3

DigiKey Part Number
718-593D225X9025B2TE3TR-ND - Tape & Reel (TR)
718-593D225X9025B2TE3CT-ND - Cut Tape (CT)
718-593D225X9025B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D225X9025B2TE3
Description
CAP TANT 2.2UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D225X9025B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41300 €4,13 €
500,31680 €15,84 €
1000,28730 €28,73 €
5000,23734 €118,67 €
1.0000,22189 €221,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21337 €426,74 €
4.0000,20270 €810,80 €
6.0000,19735 €1.184,10 €
10.0000,19143 €1.914,30 €
14.0000,18796 €2.631,44 €
20.0000,18463 €3.692,60 €
24.0000,18305 €4.393,20 €
48.0000,17773 €8.531,04 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €