
593D107X9016D2TE3 | |
---|---|
DigiKey Part Number | 718-1102-2-ND - Tape & Reel (TR) 718-1102-1-ND - Cut Tape (CT) 718-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X9016D2TE3 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X9016D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,61200 € | 6,12 € |
50 | 0,47900 € | 23,95 € |
100 | 0,43810 € | 43,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,37642 € | 188,21 € |
1.000 | 0,35463 € | 354,63 € |
1.500 | 0,34371 € | 515,57 € |
2.500 | 0,33162 € | 829,05 € |
3.500 | 0,32455 € | 1.135,92 € |
5.000 | 0,31775 € | 1.588,75 € |
6.000 | 0,31453 € | 1.887,18 € |
12.000 | 0,30368 € | 3.644,16 € |
12.500 | 0,30310 € | 3.788,75 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |