
593D107X0016E2TE3 | |
---|---|
DigiKey Part Number | 718-2138-2-ND - Tape & Reel (TR) 718-2138-1-ND - Cut Tape (CT) 718-2138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X0016E2TE3 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X0016E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,68700 € | 6,87 € |
50 | 0,54120 € | 27,06 € |
100 | 0,49620 € | 49,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,43743 € | 174,97 € |
800 | 0,41194 € | 329,55 € |
1.200 | 0,39917 € | 479,00 € |
2.000 | 0,38501 € | 770,02 € |
2.800 | 0,37674 € | 1.054,87 € |
4.000 | 0,36878 € | 1.475,12 € |
4.800 | 0,36501 € | 1.752,05 € |
9.600 | 0,35230 € | 3.382,08 € |
10.000 | 0,35163 € | 3.516,30 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |