
593D107X0010D2WE3 | |
---|---|
DigiKey Part Number | 718-593D107X0010D2WE3TR-ND - Tape & Reel (TR) 718-593D107X0010D2WE3CT-ND - Cut Tape (CT) 718-593D107X0010D2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X0010D2WE3 |
Description | 593D107X0010D2WE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,10000 € | 1,10 € |
10 | 0,71600 € | 7,16 € |
50 | 0,56560 € | 28,28 € |
100 | 0,51910 € | 51,91 € |
500 | 0,44054 € | 220,27 € |
1.000 | 0,41623 € | 416,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,39838 € | 995,95 € |
5.000 | 0,38260 € | 1.913,00 € |
7.500 | 0,37469 € | 2.810,18 € |
12.500 | 0,36593 € | 4.574,12 € |
17.500 | 0,36081 € | 6.314,18 € |
Unit Price without VAT: | 1,10000 € |
---|---|
Unit Price with VAT: | 1,30900 € |