
593D107X0010C2TE3 | |
---|---|
DigiKey Part Number | 718-593D107X0010C2TE3TR-ND - Tape & Reel (TR) 718-593D107X0010C2TE3CT-ND - Cut Tape (CT) 718-593D107X0010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X0010C2TE3 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X0010C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,44400 € | 4,44 € |
50 | 0,34240 € | 17,12 € |
100 | 0,31100 € | 31,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,26306 € | 131,53 € |
1.000 | 0,24631 € | 246,31 € |
1.500 | 0,23792 € | 356,88 € |
2.500 | 0,22862 € | 571,55 € |
3.500 | 0,22319 € | 781,16 € |
5.000 | 0,21796 € | 1.089,80 € |
6.000 | 0,21549 € | 1.292,94 € |
12.000 | 0,20715 € | 2.485,80 € |
12.500 | 0,20670 € | 2.583,75 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |