


593D106X9050E2TE3 | |
---|---|
DigiKey Part Number | 718-1029-2-ND - Tape & Reel (TR) 718-1029-1-ND - Cut Tape (CT) 718-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9050E2TE3 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9050E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 550mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,15900 € | 11,59 € |
50 | 0,93760 € | 46,88 € |
100 | 0,86920 € | 86,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,78213 € | 312,85 € |
800 | 0,74330 € | 594,64 € |
1.200 | 0,72385 € | 868,62 € |
2.000 | 0,70230 € | 1.404,60 € |
2.800 | 0,68970 € | 1.931,16 € |
4.000 | 0,67757 € | 2.710,28 € |
4.800 | 0,67183 € | 3.224,78 € |
9.600 | 0,65248 € | 6.263,81 € |
10.000 | 0,65145 € | 6.514,50 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |